
CRGCQ0805F33R | |
|---|---|
DigiKey Part Number | A129731TR-ND - Tape & Reel (TR) A129731CT-ND - Cut Tape (CT) A129731DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0805F33R |
Description | RES 33 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0805F33R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02900 | £0.29 |
| 25 | £0.02200 | £0.55 |
| 50 | £0.01800 | £0.90 |
| 100 | £0.01500 | £1.50 |
| 250 | £0.01184 | £2.96 |
| 500 | £0.01008 | £5.04 |
| 1,000 | £0.00868 | £8.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00648 | £32.40 |
| 10,000 | £0.00584 | £58.40 |
| 15,000 | £0.00553 | £82.95 |
| 25,000 | £0.00520 | £130.00 |
| 35,000 | £0.00501 | £175.35 |
| 50,000 | £0.00482 | £241.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

