
CRGCQ0805F18R | |
|---|---|
DigiKey Part Number | A129728TR-ND - Tape & Reel (TR) A129728CT-ND - Cut Tape (CT) A129728DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0805F18R |
Description | RES 18 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 18 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0805F18R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02700 | £0.27 |
| 25 | £0.02040 | £0.51 |
| 50 | £0.01660 | £0.83 |
| 100 | £0.01370 | £1.37 |
| 250 | £0.01080 | £2.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00588 | £29.40 |
| 10,000 | £0.00530 | £53.00 |
| 15,000 | £0.00501 | £75.15 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

