
CRGCQ0603J6R8 | |
|---|---|
DigiKey Part Number | A130078TR-ND - Tape & Reel (TR) A130078CT-ND - Cut Tape (CT) A130078DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0603J6R8 |
Description | RES 6.8 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0603J6R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02200 | £0.22 |
| 25 | £0.01600 | £0.40 |
| 50 | £0.01280 | £0.64 |
| 100 | £0.01040 | £1.04 |
| 250 | £0.00808 | £2.02 |
| 500 | £0.00678 | £3.39 |
| 1,000 | £0.00576 | £5.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00414 | £20.70 |
| 10,000 | £0.00368 | £36.80 |
| 15,000 | £0.00345 | £51.75 |
| 25,000 | £0.00321 | £80.25 |
| 35,000 | £0.00307 | £107.45 |
| 50,000 | £0.00293 | £146.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

