
CRGCQ0603J22R | |
|---|---|
DigiKey Part Number | A130081TR-ND - Tape & Reel (TR) A130081CT-ND - Cut Tape (CT) A130081DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0603J22R |
Description | RES 22 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0603J22R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01900 | £0.19 |
| 25 | £0.01360 | £0.34 |
| 50 | £0.01100 | £0.55 |
| 100 | £0.00900 | £0.90 |
| 250 | £0.00696 | £1.74 |
| 500 | £0.00580 | £2.90 |
| 1,000 | £0.00490 | £4.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00347 | £17.35 |
| 10,000 | £0.00306 | £30.60 |
| 15,000 | £0.00286 | £42.90 |
| 25,000 | £0.00265 | £66.25 |
| 35,000 | £0.00253 | £88.55 |
| 50,000 | £0.00241 | £120.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

