
CRG0805F39R | |
|---|---|
DigiKey Part Number | A126367TR-ND - Tape & Reel (TR) A126367CT-ND - Cut Tape (CT) A126367DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805F39R |
Description | RES SMD 39 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F39R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02800 | £0.28 |
| 25 | £0.02080 | £0.52 |
| 50 | £0.01700 | £0.85 |
| 100 | £0.01400 | £1.40 |
| 250 | £0.01104 | £2.76 |
| 500 | £0.00934 | £4.67 |
| 1,000 | £0.00804 | £8.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00596 | £29.80 |
| 10,000 | £0.00536 | £53.60 |
| 15,000 | £0.00506 | £75.90 |
| 25,000 | £0.00475 | £118.75 |
| 35,000 | £0.00457 | £159.95 |
| 50,000 | £0.00440 | £220.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

