CPF1206B221KE1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.11940
Datasheet

Upgrade


Panasonic Industry
In Stock: 7,823
Unit Price: £0.20000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: £0.30432
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: £0.56000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.24093
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.33585
Datasheet

Upgrade


Susumu
In Stock: 1,885
Unit Price: £0.19000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.10034
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.07049
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.06120
Datasheet

Upgrade


YAGEO
In Stock: 3,407
Unit Price: £0.16000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.39095
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.15125
Datasheet

Upgrade


Vishay Dale
In Stock: 1,273
Unit Price: £0.53000
Datasheet
221 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
221 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF1206B221KE1

DigiKey Part Number
CPF1206B221KE1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF1206B221KE1
Description
RES SMD 221K OHM 0.1% 1/8W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
221 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF1206B221KE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.14454£144.54
Manufacturers Standard Package
Unit Price without VAT:£0.14454
Unit Price with VAT:£0.17345