1.3 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF1206B1R3E1

DigiKey Part Number
1712-CPF1206B1R3E1TR-ND - Tape & Reel (TR)
1712-CPF1206B1R3E1CT-ND - Cut Tape (CT)
1712-CPF1206B1R3E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF1206B1R3E1
Description
CPF 1206 1R3 0.1% 25PPM 1K RL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.3 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
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
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 2,515
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.27000£0.27
10£0.22300£2.23
25£0.20640£5.16
50£0.19500£9.75
100£0.18420£18.42
250£0.17140£42.85
500£0.16270£81.35
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.15483£154.83
2,000£0.14778£295.56
3,000£0.14400£432.00
5,000£0.13962£698.10
7,000£0.13694£958.58
10,000£0.13427£1,342.70
Manufacturers Standard Package
Unit Price without VAT:£0.27000
Unit Price with VAT:£0.32400