
CPF1206B1R02E1 | |
|---|---|
DigiKey Part Number | 1712-CPF1206B1R02E1TR-ND - Tape & Reel (TR) 1712-CPF1206B1R02E1CT-ND - Cut Tape (CT) 1712-CPF1206B1R02E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF1206B1R02E1 |
Description | CPF 1206 1R02 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.02 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.23200 | £2.32 |
| 25 | £0.21520 | £5.38 |
| 50 | £0.20340 | £10.17 |
| 100 | £0.19210 | £19.21 |
| 250 | £0.17880 | £44.70 |
| 500 | £0.16972 | £84.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.16153 | £161.53 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

