


CPF0805B820KE1 | |
|---|---|
DigiKey Part Number | A103245TR-ND - Tape & Reel (TR) A103245CT-ND - Cut Tape (CT) A103245DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B820KE1 |
Description | RES SMD 820K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B820KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.17300 | £1.73 |
| 25 | £0.16000 | £4.00 |
| 50 | £0.15120 | £7.56 |
| 100 | £0.14280 | £14.28 |
| 250 | £0.13280 | £33.20 |
| 500 | £0.12596 | £62.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.10723 | £107.23 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

