CPF0805B453KE1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TE Connectivity Passive Product
In Stock: 1,993
Unit Price: £0.24000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.13835
Datasheet

Upgrade


Panasonic Industry
In Stock: 8,083
Unit Price: £0.07000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: £0.45136
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.16967
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.22184
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.04892
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: £0.13109
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.06640
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.04903
Datasheet

Upgrade


YAGEO
In Stock: 3,054
Unit Price: £0.07000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.14975
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.32520
Datasheet
453 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
453 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0805B453KE1

DigiKey Part Number
CPF0805B453KE1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF0805B453KE1
Description
RES SMD 453K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
453 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0805B453KE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.10524£105.24
Manufacturers Standard Package
Unit Price without VAT:£0.10524
Unit Price with VAT:£0.12629