3.65 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0805B3R65E1

DigiKey Part Number
1712-CPF0805B3R65E1TR-ND - Tape & Reel (TR)
1712-CPF0805B3R65E1CT-ND - Cut Tape (CT)
1712-CPF0805B3R65E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0805B3R65E1
Description
CPF 0805 3R65 0.1% 25PPM 1K RL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.65 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,734
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.21000£0.21
10£0.17300£1.73
25£0.16000£4.00
50£0.15120£7.56
100£0.14280£14.28
250£0.13284£33.21
500£0.12600£63.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.11979£119.79
Manufacturers Standard Package
Unit Price without VAT:£0.21000
Unit Price with VAT:£0.25200