


CPF0805B3K0E1 | |
|---|---|
DigiKey Part Number | A103204TR-ND - Tape & Reel (TR) A103204CT-ND - Cut Tape (CT) A103204DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B3K0E1 |
Description | RES SMD 3K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B3K0E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.15000 | £1.50 |
| 25 | £0.13960 | £3.49 |
| 50 | £0.13160 | £6.58 |
| 100 | £0.12450 | £12.45 |
| 250 | £0.11564 | £28.91 |
| 500 | £0.10966 | £54.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.10423 | £104.23 |
| 2,000 | £0.09934 | £198.68 |
| 3,000 | £0.09672 | £290.16 |
| 5,000 | £0.09367 | £468.35 |
| 7,000 | £0.09181 | £642.67 |
| 10,000 | £0.08995 | £899.50 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

