


CPF0805B39RE1 | |
|---|---|
DigiKey Part Number | A103203TR-ND - Tape & Reel (TR) A103203CT-ND - Cut Tape (CT) A103203DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B39RE1 |
Description | RES SMD 39 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B39RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.16100 | £1.61 |
| 25 | £0.14880 | £3.72 |
| 50 | £0.14080 | £7.04 |
| 100 | £0.13300 | £13.30 |
| 250 | £0.12360 | £30.90 |
| 500 | £0.11722 | £58.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.11143 | £111.43 |
| 2,000 | £0.10623 | £212.46 |
| 3,000 | £0.10344 | £310.32 |
| 5,000 | £0.10020 | £501.00 |
| 7,000 | £0.09821 | £687.47 |
| 10,000 | £0.09624 | £962.40 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

