


CPF0805B39KE1 | |
|---|---|
DigiKey Part Number | A102338TR-ND - Tape & Reel (TR) A102338CT-ND - Cut Tape (CT) A102338DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B39KE1 |
Description | RES SMD 39K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B39KE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.15200 | £1.52 |
| 25 | £0.14080 | £3.52 |
| 50 | £0.13300 | £6.65 |
| 100 | £0.12560 | £12.56 |
| 250 | £0.11672 | £29.18 |
| 500 | £0.11070 | £55.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.10521 | £105.21 |
| 2,000 | £0.10029 | £200.58 |
| 3,000 | £0.09765 | £292.95 |
| 5,000 | £0.09457 | £472.85 |
| 7,000 | £0.09269 | £648.83 |
| 10,000 | £0.09082 | £908.20 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

