


CPF0805B30RE1 | |
|---|---|
DigiKey Part Number | A103193TR-ND - Tape & Reel (TR) A103193CT-ND - Cut Tape (CT) A103193DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B30RE1 |
Description | RES SMD 30 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B30RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.15300 | £1.53 |
| 25 | £0.14240 | £3.56 |
| 50 | £0.13460 | £6.73 |
| 100 | £0.12710 | £12.71 |
| 250 | £0.11820 | £29.55 |
| 500 | £0.11208 | £56.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.10654 | £106.54 |
| 2,000 | £0.10155 | £203.10 |
| 3,000 | £0.09888 | £296.64 |
| 5,000 | £0.09577 | £478.85 |
| 7,000 | £0.09386 | £657.02 |
| 10,000 | £0.09197 | £919.70 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

