


CPF0805B180KE | |
|---|---|
DigiKey Part Number | 1712-CPF0805B180KETR-ND - Tape & Reel (TR) 1712-CPF0805B180KECT-ND - Cut Tape (CT) 1712-CPF0805B180KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B180KE |
Description | RES SMD 180K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B180KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.13800 | £1.38 |
| 25 | £0.12760 | £3.19 |
| 50 | £0.12040 | £6.02 |
| 100 | £0.11380 | £11.38 |
| 250 | £0.10576 | £26.44 |
| 500 | £0.10024 | £50.12 |
| 1,000 | £0.09526 | £95.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.07509 | £375.45 |
| 10,000 | £0.07205 | £720.50 |
| 15,000 | £0.07044 | £1,056.60 |
| 25,000 | £0.06857 | £1,714.25 |
| 35,000 | £0.06743 | £2,360.05 |
| 50,000 | £0.06631 | £3,315.50 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

