


CPF0603F42K2C1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603F42K2C1TR-ND - Tape & Reel (TR) 1712-CPF0603F42K2C1CT-ND - Cut Tape (CT) 1712-CPF0603F42K2C1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603F42K2C1 |
Description | RES SMD 42.2K OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F42K2C1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02800 | £0.28 |
| 25 | £0.02560 | £0.64 |
| 50 | £0.02400 | £1.20 |
| 100 | £0.02270 | £2.27 |
| 250 | £0.02112 | £5.28 |
| 500 | £0.01996 | £9.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.01885 | £18.85 |
| 2,000 | £0.01788 | £35.76 |
| 3,000 | £0.01735 | £52.05 |
| 5,000 | £0.01672 | £83.60 |
| 7,000 | £0.01634 | £114.38 |
| 10,000 | £0.01596 | £159.60 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

