23.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0603F23K2C1

DigiKey Part Number
A102242TR-ND - Tape & Reel (TR)
A102242CT-ND - Cut Tape (CT)
A102242DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603F23K2C1
Description
RES SMD 23.2K OHM 1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
23.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603F23K2C1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB2322VPanasonic Industry14,616P23.2KDBCT-ND£0.07000Upgrade
RG1608P-2322-B-T5Susumu3,424RG16P23.2KBCT-ND£0.09000Upgrade
RR0816P-2322-D-36CSusumu9RR08P23.2KDCT-ND£0.07000Upgrade
RT0603BRD0723K2LYAGEO3,293YAG4507CT-ND£0.07000Upgrade
RT0603DRE0723K2LYAGEO935311-2491-1-ND£0.07000Upgrade
In-Stock: 470
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.03000£0.30
25£0.02800£0.70
50£0.02640£1.32
100£0.02490£2.49
250£0.02308£5.77
500£0.02182£10.91
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.01867£18.67
2,000£0.01771£35.42
3,000£0.01719£51.57
5,000£0.01657£82.85
7,000£0.01619£113.33
10,000£0.01581£158.10
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400