


CPF0603B887RE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B887RE1TR-ND - Tape & Reel (TR) 1712-CPF0603B887RE1CT-ND - Cut Tape (CT) 1712-CPF0603B887RE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B887RE1 |
Description | RES SMD 887 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 887 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B887RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.17400 | £1.74 |
| 25 | £0.16160 | £4.04 |
| 50 | £0.15260 | £7.63 |
| 100 | £0.14410 | £14.41 |
| 250 | £0.13404 | £33.51 |
| 500 | £0.12712 | £63.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.12088 | £120.88 |
| 2,000 | £0.11528 | £230.56 |
| 3,000 | £0.11227 | £336.81 |
| 5,000 | £0.10878 | £543.90 |
| 7,000 | £0.10664 | £746.48 |
| 10,000 | £0.10451 | £1,045.10 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

