


CPF0603B680KE | |
|---|---|
DigiKey Part Number | A119968TR-ND - Tape & Reel (TR) A119968CT-ND - Cut Tape (CT) A119968DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B680KE |
Description | RES SMD 680K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B680KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.13100 | £1.31 |
| 25 | £0.12160 | £3.04 |
| 50 | £0.11480 | £5.74 |
| 100 | £0.10850 | £10.85 |
| 250 | £0.10080 | £25.20 |
| 500 | £0.09556 | £47.78 |
| 1,000 | £0.09079 | £90.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.08150 | £407.50 |
| 10,000 | £0.07822 | £782.20 |
| 15,000 | £0.07648 | £1,147.20 |
| 25,000 | £0.07446 | £1,861.50 |
| 35,000 | £0.07324 | £2,563.40 |
| 50,000 | £0.07203 | £3,601.50 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

