


CPF0603B620KE1 | |
|---|---|
DigiKey Part Number | A102305TR-ND - Tape & Reel (TR) A102305CT-ND - Cut Tape (CT) A102305DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B620KE1 |
Description | RES SMD 620K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 620 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B620KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.14500 | £1.45 |
| 25 | £0.13440 | £3.36 |
| 50 | £0.12680 | £6.34 |
| 100 | £0.11980 | £11.98 |
| 250 | £0.11136 | £27.84 |
| 500 | £0.10560 | £52.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.10037 | £100.37 |
| 2,000 | £0.09565 | £191.30 |
| 3,000 | £0.09312 | £279.36 |
| 5,000 | £0.09017 | £450.85 |
| 7,000 | £0.08837 | £618.59 |
| 10,000 | £0.08657 | £865.70 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

