4.42 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0603B4R42E1

DigiKey Part Number
1712-CPF0603B4R42E1TR-ND - Tape & Reel (TR)
1712-CPF0603B4R42E1CT-ND - Cut Tape (CT)
1712-CPF0603B4R42E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B4R42E1
Description
CPF 0603 4R42 0.1% 25PPM 1K RL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.42 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
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
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 2,607
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.16400£1.64
25£0.15200£3.80
50£0.14360£7.18
100£0.13570£13.57
250£0.12616£31.54
500£0.11964£59.82
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.11374£113.74
2,000£0.10844£216.88
3,000£0.10560£316.80
5,000£0.10230£511.50
7,000£0.10028£701.96
10,000£0.09826£982.60
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800