4.12 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.12 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0603B4K12E1

DigiKey Part Number
1712-CPF0603B4K12E1TR-ND - Tape & Reel (TR)
1712-CPF0603B4K12E1CT-ND - Cut Tape (CT)
1712-CPF0603B4K12E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B4K12E1
Description
RES SMD 4.12KOHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.12 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B4K12E1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0603BTE4K12Stackpole Electronics Inc4,980738-RNCF0603BTE4K12CT-ND£0.07000Direct
ERA-3AEB4121VPanasonic Industry4,518P4.12KDBCT-ND£0.07000Upgrade
RG1608P-4121-B-T5Susumu19,511RG16P4.12KBCT-ND£0.09000Upgrade
RT0603BRD074K12LYAGEO6,412YAG1673CT-ND£0.07000Upgrade
In-Stock: 680
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.21000£0.21
10£0.17300£1.73
25£0.16000£4.00
50£0.15120£7.56
100£0.14280£14.28
250£0.13280£33.20
500£0.12596£62.98
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.10327£103.27
2,000£0.09843£196.86
3,000£0.09583£287.49
5,000£0.09281£464.05
7,000£0.09096£636.72
10,000£0.08912£891.20
Manufacturers Standard Package
Unit Price without VAT:£0.21000
Unit Price with VAT:£0.25200