


CPF0603B43K2E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B43K2E1TR-ND - Tape & Reel (TR) 1712-CPF0603B43K2E1CT-ND - Cut Tape (CT) 1712-CPF0603B43K2E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B43K2E1 |
Description | RES SMD 43.2KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 43.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B43K2E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.15300 | £1.53 |
| 25 | £0.14200 | £3.55 |
| 50 | £0.13380 | £6.69 |
| 100 | £0.12650 | £12.65 |
| 250 | £0.11764 | £29.41 |
| 500 | £0.11154 | £55.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.10602 | £106.02 |
| 2,000 | £0.10106 | £202.12 |
| 3,000 | £0.09840 | £295.20 |
| 5,000 | £0.09530 | £476.50 |
| 7,000 | £0.09340 | £653.80 |
| 10,000 | £0.09151 | £915.10 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

