
CPF0603B3R92E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B3R92E1TR-ND - Tape & Reel (TR) 1712-CPF0603B3R92E1CT-ND - Cut Tape (CT) 1712-CPF0603B3R92E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B3R92E1 |
Description | CPF 0603 3R92 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.92 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.16300 | £1.63 |
| 25 | £0.15120 | £3.78 |
| 50 | £0.14260 | £7.13 |
| 100 | £0.13490 | £13.49 |
| 250 | £0.12544 | £31.36 |
| 500 | £0.11896 | £59.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.11309 | £113.09 |
| 2,000 | £0.10782 | £215.64 |
| 3,000 | £0.10500 | £315.00 |
| 5,000 | £0.10171 | £508.55 |
| 7,000 | £0.09970 | £697.90 |
| 10,000 | £0.09769 | £976.90 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

