2.67 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0603B2R67E1

DigiKey Part Number
1712-CPF0603B2R67E1TR-ND - Tape & Reel (TR)
1712-CPF0603B2R67E1CT-ND - Cut Tape (CT)
1712-CPF0603B2R67E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B2R67E1
Description
CPF 0603 2R67 0.1% 25PPM 1K RL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.67 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
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
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 1,068
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.20000£0.20
10£0.16900£1.69
25£0.15720£3.93
50£0.14840£7.42
100£0.14020£14.02
250£0.13036£32.59
500£0.12364£61.82
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.11755£117.55
2,000£0.11209£224.18
3,000£0.10916£327.48
5,000£0.10576£528.80
7,000£0.10367£725.69
10,000£0.10160£1,016.00
Manufacturers Standard Package
Unit Price without VAT:£0.20000
Unit Price with VAT:£0.24000