
CPF0603B1R1E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B1R1E1TR-ND - Tape & Reel (TR) 1712-CPF0603B1R1E1CT-ND - Cut Tape (CT) 1712-CPF0603B1R1E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B1R1E1 |
Description | CPF 0603 1R1 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.16900 | £1.69 |
| 25 | £0.15720 | £3.93 |
| 50 | £0.14840 | £7.42 |
| 100 | £0.14020 | £14.02 |
| 250 | £0.13036 | £32.59 |
| 500 | £0.12364 | £61.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.11755 | £117.55 |
| 2,000 | £0.11209 | £224.18 |
| 3,000 | £0.10916 | £327.48 |
| 5,000 | £0.10576 | £528.80 |
| 7,000 | £0.10367 | £725.69 |
| 10,000 | £0.10160 | £1,016.00 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

