147 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
147 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0603B147KE1

DigiKey Part Number
1712-CPF0603B147KE1TR-ND - Tape & Reel (TR)
1712-CPF0603B147KE1CT-ND - Cut Tape (CT)
1712-CPF0603B147KE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B147KE1
Description
RES SMD 147K OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
147 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B147KE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 940
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.21000£0.21
10£0.17400£1.74
25£0.16160£4.04
50£0.15260£7.63
100£0.14410£14.41
250£0.13404£33.51
500£0.12712£63.56
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.10423£104.23
2,000£0.09934£198.68
3,000£0.09672£290.16
5,000£0.09367£468.35
7,000£0.09181£642.67
10,000£0.08995£899.50
Manufacturers Standard Package
Unit Price without VAT:£0.21000
Unit Price with VAT:£0.25200