


CPF0603B12RE1 | |
|---|---|
DigiKey Part Number | A103038TR-ND - Tape & Reel (TR) A103038CT-ND - Cut Tape (CT) A103038DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B12RE1 |
Description | RES SMD 12 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B12RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.15500 | £1.55 |
| 25 | £0.14360 | £3.59 |
| 50 | £0.13560 | £6.78 |
| 100 | £0.12830 | £12.83 |
| 250 | £0.11920 | £29.80 |
| 500 | £0.11306 | £56.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.10745 | £107.45 |
| 2,000 | £0.10243 | £204.86 |
| 3,000 | £0.09973 | £299.19 |
| 5,000 | £0.09660 | £483.00 |
| 7,000 | £0.09468 | £662.76 |
| 10,000 | £0.09277 | £927.70 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

