
CPF0402B8R87E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0402B8R87E1TR-ND - Tape & Reel (TR) 1712-CPF0402B8R87E1CT-ND - Cut Tape (CT) 1712-CPF0402B8R87E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B8R87E1 |
Description | CPF 0402 8R87 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.87 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.19000 | £1.90 |
| 25 | £0.17640 | £4.41 |
| 50 | £0.16640 | £8.32 |
| 100 | £0.15730 | £15.73 |
| 250 | £0.14624 | £36.56 |
| 500 | £0.13876 | £69.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.11702 | £117.02 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

