


CPF0402B7K87E1 | |
|---|---|
DigiKey Part Number | A102985TR-ND - Tape & Reel (TR) A102985CT-ND - Cut Tape (CT) A102985DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B7K87E1 |
Description | RES SMD 7.87KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.87 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B7K87E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.18400 | £1.84 |
| 25 | £0.17040 | £4.26 |
| 50 | £0.16120 | £8.06 |
| 100 | £0.15230 | £15.23 |
| 250 | £0.14164 | £35.41 |
| 500 | £0.13438 | £67.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.12781 | £127.81 |
| 2,000 | £0.12190 | £243.80 |
| 3,000 | £0.11874 | £356.22 |
| 5,000 | £0.11506 | £575.30 |
| 7,000 | £0.11281 | £789.67 |
| 10,000 | £0.11057 | £1,105.70 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

