


CPF0402B71K5E1 | |
|---|---|
DigiKey Part Number | A102967TR-ND - Tape & Reel (TR) A102967CT-ND - Cut Tape (CT) A102967DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B71K5E1 |
Description | RES SMD 71.5KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 71.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B71K5E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.19000 | £1.90 |
| 25 | £0.17640 | £4.41 |
| 50 | £0.16640 | £8.32 |
| 100 | £0.15740 | £15.74 |
| 250 | £0.14636 | £36.59 |
| 500 | £0.13886 | £69.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.11484 | £114.84 |
| 2,000 | £0.10949 | £218.98 |
| 3,000 | £0.10663 | £319.89 |
| 5,000 | £0.10329 | £516.45 |
| 7,000 | £0.10125 | £708.75 |
| 10,000 | £0.09922 | £992.20 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

