


CPF0402B698RE1 | |
|---|---|
DigiKey Part Number | A102954TR-ND - Tape & Reel (TR) A102954CT-ND - Cut Tape (CT) A102954DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B698RE1 |
Description | RES SMD 698 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 698 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B698RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.17000 | £1.70 |
| 25 | £0.15760 | £3.94 |
| 50 | £0.14880 | £7.44 |
| 100 | £0.14070 | £14.07 |
| 250 | £0.13076 | £32.69 |
| 500 | £0.12404 | £62.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.11794 | £117.94 |
| 2,000 | £0.11246 | £224.92 |
| 3,000 | £0.10952 | £328.56 |
| 5,000 | £0.10610 | £530.50 |
| 7,000 | £0.10401 | £728.07 |
| 10,000 | £0.10193 | £1,019.30 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

