


CPF0402B56RE1 | |
|---|---|
DigiKey Part Number | A102913TR-ND - Tape & Reel (TR) A102913CT-ND - Cut Tape (CT) A102913DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B56RE1 |
Description | RES SMD 56 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B56RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.16500 | £1.65 |
| 25 | £0.15360 | £3.84 |
| 50 | £0.14500 | £7.25 |
| 100 | £0.13700 | £13.70 |
| 250 | £0.12736 | £31.84 |
| 500 | £0.12078 | £60.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.11484 | £114.84 |
| 2,000 | £0.10949 | £218.98 |
| 3,000 | £0.10663 | £319.89 |
| 5,000 | £0.10329 | £516.45 |
| 7,000 | £0.10125 | £708.75 |
| 10,000 | £0.09922 | £992.20 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

