412 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0402B412KE1

DigiKey Part Number
1712-CPF0402B412KE1TR-ND - Tape & Reel (TR)
1712-CPF0402B412KE1CT-ND - Cut Tape (CT)
1712-CPF0402B412KE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B412KE1
Description
CPF 0402 412K 0.1% 25PPM 1K RL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
412 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,172
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.16400£1.64
25£0.15200£3.80
50£0.14360£7.18
100£0.13580£13.58
250£0.12616£31.54
500£0.11968£59.84
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.11378£113.78
2,000£0.10848£216.96
3,000£0.10564£316.92
5,000£0.10234£511.70
7,000£0.10032£702.24
10,000£0.09831£983.10
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800