


CPF0402B39KE1 | |
|---|---|
DigiKey Part Number | A102826TR-ND - Tape & Reel (TR) A102826CT-ND - Cut Tape (CT) A102826DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B39KE1 |
Description | RES SMD 39K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B39KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.16400 | £1.64 |
| 25 | £0.15200 | £3.80 |
| 50 | £0.14360 | £7.18 |
| 100 | £0.13580 | £13.58 |
| 250 | £0.12620 | £31.55 |
| 500 | £0.11972 | £59.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.11382 | £113.82 |
| 2,000 | £0.10851 | £217.02 |
| 3,000 | £0.10568 | £317.04 |
| 5,000 | £0.10237 | £511.85 |
| 7,000 | £0.10035 | £702.45 |
| 10,000 | £0.09834 | £983.40 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

