


CPF0402B33K2E | |
|---|---|
DigiKey Part Number | A119937TR-ND - Tape & Reel (TR) A119937CT-ND - Cut Tape (CT) A119937DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B33K2E |
Description | RES SMD 33.2KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B33K2E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.14300 | £1.43 |
| 25 | £0.13240 | £3.31 |
| 50 | £0.12480 | £6.24 |
| 100 | £0.11800 | £11.80 |
| 250 | £0.10968 | £27.42 |
| 500 | £0.10398 | £51.99 |
| 1,000 | £0.09881 | £98.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.08877 | £443.85 |
| 10,000 | £0.08522 | £852.20 |
| 15,000 | £0.08334 | £1,250.10 |
| 25,000 | £0.08117 | £2,029.25 |
| 35,000 | £0.07985 | £2,794.75 |
| 50,000 | £0.07854 | £3,927.00 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

