


CPF0402B28R7E1 | |
|---|---|
DigiKey Part Number | A102758TR-ND - Tape & Reel (TR) A102758CT-ND - Cut Tape (CT) A102758DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B28R7E1 |
Description | RES SMD 28.7 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28.7 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B28R7E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.16600 | £1.66 |
| 25 | £0.15400 | £3.85 |
| 50 | £0.14560 | £7.28 |
| 100 | £0.13750 | £13.75 |
| 250 | £0.12788 | £31.97 |
| 500 | £0.12128 | £60.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.11378 | £113.78 |
| 2,000 | £0.10848 | £216.96 |
| 3,000 | £0.10564 | £316.92 |
| 5,000 | £0.10234 | £511.70 |
| 7,000 | £0.10032 | £702.24 |
| 10,000 | £0.09831 | £983.10 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

