


CPF0402B20RE1 | |
|---|---|
DigiKey Part Number | A102706TR-ND - Tape & Reel (TR) A102706CT-ND - Cut Tape (CT) A102706DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B20RE1 |
Description | RES SMD 20 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B20RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.14900 | £1.49 |
| 25 | £0.13840 | £3.46 |
| 50 | £0.13060 | £6.53 |
| 100 | £0.12340 | £12.34 |
| 250 | £0.11468 | £28.67 |
| 500 | £0.10876 | £54.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.10336 | £103.36 |
| 2,000 | £0.09852 | £197.04 |
| 3,000 | £0.09592 | £287.76 |
| 5,000 | £0.09289 | £464.45 |
| 7,000 | £0.09104 | £637.28 |
| 10,000 | £0.08919 | £891.90 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

