


CPF0402B1K37E1 | |
|---|---|
DigiKey Part Number | A102684TR-ND - Tape & Reel (TR) A102684CT-ND - Cut Tape (CT) A102684DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B1K37E1 |
Description | RES SMD 1.37KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.37 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B1K37E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.18000 | £1.80 |
| 25 | £0.16720 | £4.18 |
| 50 | £0.15780 | £7.89 |
| 100 | £0.14910 | £14.91 |
| 250 | £0.13868 | £34.67 |
| 500 | £0.13156 | £65.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.12511 | £125.11 |
| 2,000 | £0.11933 | £238.66 |
| 3,000 | £0.11623 | £348.69 |
| 5,000 | £0.11262 | £563.10 |
| 7,000 | £0.11042 | £772.94 |
| 10,000 | £0.10823 | £1,082.30 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

