


CPF0402B16R9E1 | |
|---|---|
DigiKey Part Number | A102648TR-ND - Tape & Reel (TR) A102648CT-ND - Cut Tape (CT) A102648DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B16R9E1 |
Description | RES SMD 16.9 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16.9 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B16R9E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.18600 | £1.86 |
| 25 | £0.17280 | £4.32 |
| 50 | £0.16320 | £8.16 |
| 100 | £0.15420 | £15.42 |
| 250 | £0.14344 | £35.86 |
| 500 | £0.13608 | £68.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.12942 | £129.42 |
| 2,000 | £0.12345 | £246.90 |
| 3,000 | £0.12025 | £360.75 |
| 5,000 | £0.11653 | £582.65 |
| 7,000 | £0.11425 | £799.75 |
| 10,000 | £0.11199 | £1,119.90 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

