


CPF0402B15K4E1 | |
|---|---|
DigiKey Part Number | A102632TR-ND - Tape & Reel (TR) A102632CT-ND - Cut Tape (CT) A102632DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B15K4E1 |
Description | RES SMD 15.4KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B15K4E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.18500 | £1.85 |
| 25 | £0.17120 | £4.28 |
| 50 | £0.16180 | £8.09 |
| 100 | £0.15290 | £15.29 |
| 250 | £0.14220 | £35.55 |
| 500 | £0.13490 | £67.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.12831 | £128.31 |
| 2,000 | £0.12239 | £244.78 |
| 3,000 | £0.11922 | £357.66 |
| 5,000 | £0.11553 | £577.65 |
| 7,000 | £0.11327 | £792.89 |
| 10,000 | £0.11103 | £1,110.30 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

