
CPF0201B8K87E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0201B8K87E1TR-ND - Tape & Reel (TR) 1712-CPF0201B8K87E1CT-ND - Cut Tape (CT) 1712-CPF0201B8K87E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0201B8K87E1 |
Description | CPF 0201 8K87 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.87 kOhms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.023" L x 0.011" W (0.58mm x 0.29mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.34100 | £3.41 |
| 25 | £0.31600 | £7.90 |
| 50 | £0.29860 | £14.93 |
| 100 | £0.28240 | £28.24 |
| 250 | £0.26312 | £65.78 |
| 500 | £0.25002 | £125.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.23827 | £238.27 |
| 2,000 | £0.22776 | £455.52 |
| 3,000 | £0.22216 | £666.48 |
| 5,000 | £0.21566 | £1,078.30 |
| 7,000 | £0.21170 | £1,481.90 |
| 10,000 | £0.20776 | £2,077.60 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

