4.12 kOhms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0201B4K12E1

DigiKey Part Number
1712-CPF0201B4K12E1TR-ND - Tape & Reel (TR)
1712-CPF0201B4K12E1CT-ND - Cut Tape (CT)
1712-CPF0201B4K12E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0201B4K12E1
Description
CPF 0201 4K12 0.1% 25PPM 1K RL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.12 kOhms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.023" L x 0.011" W (0.58mm x 0.29mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.40000£0.40
10£0.33600£3.36
25£0.31160£7.79
50£0.29440£14.72
100£0.27830£27.83
250£0.25928£64.82
500£0.24642£123.21
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.23482£234.82
2,000£0.22446£448.92
3,000£0.21894£656.82
5,000£0.21253£1,062.65
7,000£0.20862£1,460.34
10,000£0.20473£2,047.30
Manufacturers Standard Package
Unit Price without VAT:£0.40000
Unit Price with VAT:£0.48000