48.7 kOhms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0201B48K7E1

DigiKey Part Number
1712-CPF0201B48K7E1TR-ND - Tape & Reel (TR)
1712-CPF0201B48K7E1CT-ND - Cut Tape (CT)
1712-CPF0201B48K7E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0201B48K7E1
Description
CPF 0201 48K7 0.1% 25PPM 1K RL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
48.7 kOhms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.023" L x 0.011" W (0.58mm x 0.29mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,411
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.41000£0.41
10£0.34600£3.46
25£0.32000£8.00
50£0.30240£15.12
100£0.28610£28.61
250£0.26660£66.65
500£0.25334£126.67
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.24144£241.44
2,000£0.23080£461.60
3,000£0.22513£675.39
5,000£0.21855£1,092.75
7,000£0.21454£1,501.78
10,000£0.21055£2,105.50
Manufacturers Standard Package
Unit Price without VAT:£0.41000
Unit Price with VAT:£0.49200