
CPF0201B32K4E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0201B32K4E1TR-ND - Tape & Reel (TR) 1712-CPF0201B32K4E1CT-ND - Cut Tape (CT) 1712-CPF0201B32K4E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0201B32K4E1 |
Description | CPF 0201 32K4 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.4 kOhms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.023" L x 0.011" W (0.58mm x 0.29mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.33900 | £3.39 |
| 25 | £0.31440 | £7.86 |
| 50 | £0.29700 | £14.85 |
| 100 | £0.28100 | £28.10 |
| 250 | £0.26172 | £65.43 |
| 500 | £0.24874 | £124.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.23702 | £237.02 |
| 2,000 | £0.22657 | £453.14 |
| 3,000 | £0.22100 | £663.00 |
| 5,000 | £0.21453 | £1,072.65 |
| 7,000 | £0.21058 | £1,474.06 |
| 10,000 | £0.20666 | £2,066.60 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

