2 kOhms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0201B2K0E1

DigiKey Part Number
1712-CPF0201B2K0E1TR-ND - Tape & Reel (TR)
1712-CPF0201B2K0E1CT-ND - Cut Tape (CT)
1712-CPF0201B2K0E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0201B2K0E1
Description
CPF 0201 2K0 0.1% 25PPM 1K RL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.023" L x 0.011" W (0.58mm x 0.29mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 472
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.46000£0.46
10£0.38200£3.82
25£0.35440£8.86
50£0.33460£16.73
100£0.31660£31.66
250£0.29508£73.77
500£0.28050£140.25
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.23700£237.00
2,000£0.22655£453.10
3,000£0.22097£662.91
5,000£0.21451£1,072.55
7,000£0.21056£1,473.92
10,000£0.20664£2,066.40
Manufacturers Standard Package
Unit Price without VAT:£0.46000
Unit Price with VAT:£0.55200