267 Ohms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0201B267RE1

DigiKey Part Number
1712-CPF0201B267RE1TR-ND - Tape & Reel (TR)
1712-CPF0201B267RE1CT-ND - Cut Tape (CT)
1712-CPF0201B267RE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0201B267RE1
Description
CPF 0201 267R 0.1% 25PPM 1K RL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
267 Ohms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.023" L x 0.011" W (0.58mm x 0.29mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,479
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.40000£0.40
10£0.33900£3.39
25£0.31440£7.86
50£0.29700£14.85
100£0.28100£28.10
250£0.26176£65.44
500£0.24876£124.38
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.23705£237.05
2,000£0.22659£453.18
3,000£0.22102£663.06
5,000£0.21455£1,072.75
7,000£0.21060£1,474.20
10,000£0.20668£2,066.80
Manufacturers Standard Package
Unit Price without VAT:£0.40000
Unit Price with VAT:£0.48000