232 Ohms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0201B232RE1

DigiKey Part Number
1712-CPF0201B232RE1TR-ND - Tape & Reel (TR)
1712-CPF0201B232RE1CT-ND - Cut Tape (CT)
1712-CPF0201B232RE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0201B232RE1
Description
CPF 0201 232R 0.1% 25PPM 1K RL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
232 Ohms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film
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
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.023" L x 0.011" W (0.58mm x 0.29mm)
Height - Seated (Max)
0.011" (0.28mm)
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
In-Stock: 2,490
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.42000£0.42
10£0.35000£3.50
25£0.32440£8.11
50£0.30660£15.33
100£0.29010£29.01
250£0.27028£67.57
500£0.25688£128.44
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.24481£244.81
2,000£0.23404£468.08
3,000£0.22830£684.90
5,000£0.22163£1,108.15
7,000£0.21757£1,522.99
10,000£0.21353£2,135.30
Manufacturers Standard Package
Unit Price without VAT:£0.42000
Unit Price with VAT:£0.50400