CPF-A-0805B75RE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 545
Unit Price: £0.20000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 1,102
Unit Price: £0.23000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.15643
Datasheet

Upgrade


Vishay Dale
In Stock: 3,257
Unit Price: £0.31000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: £0.06629
Datasheet

Similar


Panasonic Industry
In Stock: 2,300
Unit Price: £0.07000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: £0.72060
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 15,020
Unit Price: £0.46000
Datasheet

Similar


Susumu
In Stock: 6,267
Unit Price: £0.09000
Datasheet

Similar


Susumu
In Stock: 0
Unit Price: £0.13231
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 55
Unit Price: £0.13000
Datasheet

Similar


YAGEO
In Stock: 12,359
Unit Price: £0.07000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: £0.09806
Datasheet
75 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
75 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
0805 PKG Chip Resistor

CPF-A-0805B75RE

DigiKey Part Number
1712-CPF-A-0805B75RETR-ND - Tape & Reel (TR)
1712-CPF-A-0805B75RECT-ND - Cut Tape (CT)
1712-CPF-A-0805B75REDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF-A-0805B75RE
Description
RES SMD 75 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
75 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF-A-0805B75RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.09377£468.85
Manufacturers Standard Package
Unit Price without VAT:£0.09377
Unit Price with VAT:£0.11252